onsemi FAN7527BN, Power Factor Controller, 30 V 8-Pin, PDIP

Номер на артикул на RS: 178-4784Марка: ON Semiconductor№ по каталога на производителя: FAN7527BN
brand-logo

Технически документи

Спецификации

Start-up Supply Current

100µA

IC Type

Power Factor Controller IC

Maximum Source Current

-4mA

Maximum Sink Current

4mA

Maximum Supply Current

6 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.83 x 6.67 x 5.08mm

Height

5.08mm

Length

9.83mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+125 °C

Width

6.67mm

Minimum Operating Temperature

-25 °C

Детайли за продукта

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FAN7527BN, Power Factor Controller, 30 V 8-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 50) (ex VAT)

onsemi FAN7527BN, Power Factor Controller, 30 V 8-Pin, PDIP

P.O.A.

Each (In a Tube of 50) (ex VAT)

onsemi FAN7527BN, Power Factor Controller, 30 V 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FAN7527BN, Power Factor Controller, 30 V 8-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Start-up Supply Current

100µA

IC Type

Power Factor Controller IC

Maximum Source Current

-4mA

Maximum Sink Current

4mA

Maximum Supply Current

6 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.83 x 6.67 x 5.08mm

Height

5.08mm

Length

9.83mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+125 °C

Width

6.67mm

Minimum Operating Temperature

-25 °C

Детайли за продукта

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FAN7527BN, Power Factor Controller, 30 V 8-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)