onsemi, 15V Zener Diode 6% 300 mW SMT 3-Pin SOT-23

Номер на артикул на RS: 545-0573Марка: ON Semiconductor№ по каталога на производителя: BZX84C15LT1G
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

50nA

Dimensions

2.9 x 1.3 x 0.94mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

11.1mV/°C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 15V Zener Diode 300 mW SMT 3-Pin SOT-23
€ 0,039Each (In a Pack of 300) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

onsemi, 15V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
Изберете тип опаковка

P.O.A.

onsemi, 15V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 15V Zener Diode 300 mW SMT 3-Pin SOT-23
€ 0,039Each (In a Pack of 300) (ex VAT)

Технически документи

Спецификации

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

50nA

Dimensions

2.9 x 1.3 x 0.94mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

11.1mV/°C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 15V Zener Diode 300 mW SMT 3-Pin SOT-23
€ 0,039Each (In a Pack of 300) (ex VAT)