Технически документи
Спецификации
Brand
ON SemiconductorTransistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
50 V
Package Type
NP
Mounting Type
Through Hole
Maximum Power Dissipation
750 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
150 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
5 x 4 x 5mm
Maximum Operating Temperature
+150 °C
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ON SemiconductorTransistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
50 V
Package Type
NP
Mounting Type
Through Hole
Maximum Power Dissipation
750 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
150 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
5 x 4 x 5mm
Maximum Operating Temperature
+150 °C