Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi 200V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5402G

Номер на артикул на RS: 625-5183Марка: ON Semiconductor№ по каталога на производителя: 1N5402RLG
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402-E3/54
€ 0,244Each (Supplied on a Reel) (ex VAT)
onsemi 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402G
€ 0,259Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

onsemi 200V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5402G
Изберете тип опаковка

P.O.A.

onsemi 200V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5402G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402-E3/54
€ 0,244Each (Supplied on a Reel) (ex VAT)
onsemi 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402G
€ 0,259Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402-E3/54
€ 0,244Each (Supplied on a Reel) (ex VAT)
onsemi 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402G
€ 0,259Each (In a Pack of 10) (ex VAT)