Omron ZC Series Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 10A Max

Номер на артикул на RS: 435-0321Марка: Omron№ по каталога на производителя: ZC-Q55
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Terminal Block

Series

ZC

Action Type

Snap Action

Length

60.2mm

Depth

21.7mm

Standards Met

CE

Minimum Operating Temperature

-10°C

Width

70mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Mounting Orientation

Panel

Operating Force

11.8 N

Страна на произход

Japan

Детайли за продукта

ZC Enclosed Precision Limit Switches

Small high precision limit switches
Voltage rating 240Vac
Respond to a light operating force
Suitable for gang mounting for use with cams and positioners
Standard for in line direction of target travel
IP67

Cross roller plunger for perpendicular direction of target travel
Testing

Approvals

UL recognised, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 36,28

€ 36,28 Всеки (ex VAT)

Omron ZC Series Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 10A Max

€ 36,28

€ 36,28 Всеки (ex VAT)

Omron ZC Series Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Terminal Block

Series

ZC

Action Type

Snap Action

Length

60.2mm

Depth

21.7mm

Standards Met

CE

Minimum Operating Temperature

-10°C

Width

70mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Mounting Orientation

Panel

Operating Force

11.8 N

Страна на произход

Japan

Детайли за продукта

ZC Enclosed Precision Limit Switches

Small high precision limit switches
Voltage rating 240Vac
Respond to a light operating force
Suitable for gang mounting for use with cams and positioners
Standard for in line direction of target travel
IP67

Cross roller plunger for perpendicular direction of target travel
Testing

Approvals

UL recognised, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от