Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Z Series Roller Lever Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 15A Max

Номер на артикул на RS: 386-0423Марка: Omron№ по каталога на производителя: Z-15GW2-BDistrelec Article No.: 30399675
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

15A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Series

Z

Action Type

Snap Action

Length

39.4mm

Standards Met

CE

Minimum Operating Temperature

-25°C

Width

49.2mm

Maximum Operating Temperature

+80°C

Depth

17.45mm

Mechanical Life

10000000Cycles

Страна на произход

Indonesia

Детайли за продукта

Z15 Series – Basic Switch

The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.

High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)

Approvals

UL recognised, CSA

Информацията за складовите наличности временно не е налична.

€ 11,64

€ 11,64 Всеки (ex VAT)

Omron Z Series Roller Lever Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 15A Max

€ 11,64

€ 11,64 Всеки (ex VAT)

Omron Z Series Roller Lever Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 15A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

15A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Series

Z

Action Type

Snap Action

Length

39.4mm

Standards Met

CE

Minimum Operating Temperature

-25°C

Width

49.2mm

Maximum Operating Temperature

+80°C

Depth

17.45mm

Mechanical Life

10000000Cycles

Страна на произход

Indonesia

Детайли за продукта

Z15 Series – Basic Switch

The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.

High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)

Approvals

UL recognised, CSA