Технически документи
Спецификации
Brand
OmronActuator Type
Coil Spring
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP62
Maximum Current
15A
Housing Material
Thermosetting Resin
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
Screw
Series
Z
Action Type
Snap Action
Length
49.2mm
Width
111.3mm
Maximum Operating Temperature
+80°C
Standards Met
CE
Depth
17.45mm
Minimum Operating Temperature
-15°C
Operating Force
2.45 → 3.43 N
Mechanical Life
1000000Operations
Страна на произход
Japan
Детайли за продукта
Z15 Series – Basic Switch
The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA
€ 31,21
€ 31,21 Всеки (ex VAT)
1
€ 31,21
€ 31,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronActuator Type
Coil Spring
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP62
Maximum Current
15A
Housing Material
Thermosetting Resin
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
Screw
Series
Z
Action Type
Snap Action
Length
49.2mm
Width
111.3mm
Maximum Operating Temperature
+80°C
Standards Met
CE
Depth
17.45mm
Minimum Operating Temperature
-15°C
Operating Force
2.45 → 3.43 N
Mechanical Life
1000000Operations
Страна на произход
Japan
Детайли за продукта
Z15 Series – Basic Switch
The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA