Технически документи
Спецификации
Brand
OmronNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
XS5
Voltage Rating
250.0 V
Coding
A
Mating Type
Lock
Housing Material
Thermoplastic
Contact Plating
Nickel Plated
Minimum Operating Temperature
-25°C
Contact Material
Copper Alloy
Maximum Operating Temperature
+70°C
Outer Diameter
3 → 8mm
Детайли за продукта
Omron XS5C/G Series Pressure Welded Connectors
Omron XS5C/G pressure welded circular connectors are designed to be easy to assemble using the mininmal amount of tooling, wires from 26 to 18 AWG can be pressure welded, this is simply the self termination of the wires within an IDC recess as the connector is assembled together, there is a visual tightened position thus eliminating the need for torque tools. These circular connectors can handle cable diameters between 3 to 8mm, for 5 to 8mm cable remove the tabbed waterproof bushing in the rear of the connector.
Rated at 4A 250Vdc
Contact resistance 40mΩ max
IP67 rated
Operating temperature range -25 to +70 °C
Number of pressure welded repairs-10
€ 12,37
€ 12,37 Всеки (ex VAT)
1
€ 12,37
€ 12,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,37 |
5 - 24 | € 11,73 |
25 - 49 | € 11,12 |
50+ | € 10,48 |
Технически документи
Спецификации
Brand
OmronNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
XS5
Voltage Rating
250.0 V
Coding
A
Mating Type
Lock
Housing Material
Thermoplastic
Contact Plating
Nickel Plated
Minimum Operating Temperature
-25°C
Contact Material
Copper Alloy
Maximum Operating Temperature
+70°C
Outer Diameter
3 → 8mm
Детайли за продукта
Omron XS5C/G Series Pressure Welded Connectors
Omron XS5C/G pressure welded circular connectors are designed to be easy to assemble using the mininmal amount of tooling, wires from 26 to 18 AWG can be pressure welded, this is simply the self termination of the wires within an IDC recess as the connector is assembled together, there is a visual tightened position thus eliminating the need for torque tools. These circular connectors can handle cable diameters between 3 to 8mm, for 5 to 8mm cable remove the tabbed waterproof bushing in the rear of the connector.
Rated at 4A 250Vdc
Contact resistance 40mΩ max
IP67 rated
Operating temperature range -25 to +70 °C
Number of pressure welded repairs-10