Omron Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Номер на артикул на RS: 778-8757Марка: Omron№ по каталога на производителя: XS2F-M12PVC4S2M
brand-logo

Технически документи

Спецификации

Brand

Omron

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

125 V dc

IP Rating

IP67, IP69K

American Wire Gauge

22 AWG

Страна на произход

China

Детайли за продукта

M8 and M12 Sensor Connectors

The XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications.

M8 and M12 brass female connectors with PVC cable
Suitable for fixed and occasionally moving installations

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

Omron Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

125 V dc

IP Rating

IP67, IP69K

American Wire Gauge

22 AWG

Страна на произход

China

Детайли за продукта

M8 and M12 Sensor Connectors

The XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications.

M8 and M12 brass female connectors with PVC cable
Suitable for fixed and occasionally moving installations

Може да се интересувате от