Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron X Series Roller Lever Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 10A Max

Номер на артикул на RS: 752-9810Марка: Omron№ по каталога на производителя: X-10GW22-B
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

10A

Housing Material

Thermosetting Resin

Maximum DC Voltage

125V

Connection Type

Screw

Series

X

Action Type

Snap Action

Length

49.2mm

Width

24.2mm

Depth

17.45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Operating Force

2.16 N

Mechanical Life

1000000Operations

Страна на произход

Japan

Детайли за продукта

X Series Direct Current Limit Switches with Built-in Magnetic Blowout

A range of general purpose basic limit switches. They incorporate a small permanent magnet in the contact mechanism to deflect the arc to effectively extinguish it. This range is the same shape and moutning procedures as the Z basic switches.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,48

€ 20,48 Всеки (ex VAT)

Omron X Series Roller Lever Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 10A Max

€ 20,48

€ 20,48 Всеки (ex VAT)

Omron X Series Roller Lever Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

10A

Housing Material

Thermosetting Resin

Maximum DC Voltage

125V

Connection Type

Screw

Series

X

Action Type

Snap Action

Length

49.2mm

Width

24.2mm

Depth

17.45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Operating Force

2.16 N

Mechanical Life

1000000Operations

Страна на произход

Japan

Детайли за продукта

X Series Direct Current Limit Switches with Built-in Magnetic Blowout

A range of general purpose basic limit switches. They incorporate a small permanent magnet in the contact mechanism to deflect the arc to effectively extinguish it. This range is the same shape and moutning procedures as the Z basic switches.

Може да се интересувате от