Технически документи
Спецификации
Brand
OmronActuator Type
Coil Spring
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
WL
Action Type
Snap Action
Length
40mm
Maximum Operating Temperature
+85°C
Standards Met
CE
Minimum Operating Temperature
-10°C
Depth
203.7mm
Width
42mm
Mounting Orientation
Back, Front
Operating Force
1.47 N
Mechanical Life
15000000Operations
Страна на произход
China
Детайли за продукта
WL Series General Purpose Limit Switch
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Approvals
UL, CSA
€ 60,43
€ 60,43 Всеки (ex VAT)
1
€ 60,43
€ 60,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronActuator Type
Coil Spring
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
WL
Action Type
Snap Action
Length
40mm
Maximum Operating Temperature
+85°C
Standards Met
CE
Minimum Operating Temperature
-10°C
Depth
203.7mm
Width
42mm
Mounting Orientation
Back, Front
Operating Force
1.47 N
Mechanical Life
15000000Operations
Страна на произход
China
Детайли за продукта
WL Series General Purpose Limit Switch
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Approvals
UL, CSA