Omron WL Series Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

Номер на артикул на RS: 908-3281Марка: Omron№ по каталога на производителя: WLD18-Y-N CHN
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Series

WL

Action Type

Snap Action

Length

40mm

Width

42mm

Maximum Operating Temperature

+85°C

Depth

97.7mm

Minimum Operating Temperature

-10°C

Operating Force

26.67 N

Mechanical Life

15000000Operations

Mounting Orientation

Back, Front

Страна на произход

China

Детайли за продукта

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

Информацията за складовите наличности временно не е налична.

€ 58,00

€ 58,00 Всеки (ex VAT)

Omron WL Series Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

€ 58,00

€ 58,00 Всеки (ex VAT)

Omron WL Series Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Series

WL

Action Type

Snap Action

Length

40mm

Width

42mm

Maximum Operating Temperature

+85°C

Depth

97.7mm

Minimum Operating Temperature

-10°C

Operating Force

26.67 N

Mechanical Life

15000000Operations

Mounting Orientation

Back, Front

Страна на произход

China

Детайли за продукта

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA