Omron WL Series Roller Lever Limit Switch, 1NO/1NC, IP67, DPDT, Metal Housing, 250V ac Max, 2A Max

Номер на артикул на RS: 828-1018Марка: Omron№ по каталога на производителя: WL-CA2-7GN
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

1NO/1NC

IP Rating

IP67

Maximum Current

2A

Housing Material

Metal

Maximum AC Voltage

250V

Maximum DC Voltage

48V

Connection Type

G1/2

Series

WL

Action Type

Double Break

Length

137mm

Minimum Operating Temperature

-10°C

Depth

67.2mm

Width

40mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

15000000Operations

Страна на произход

Japan

Детайли за продукта

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

Информацията за складовите наличности временно не е налична.

€ 89,06

€ 89,06 Всеки (ex VAT)

Omron WL Series Roller Lever Limit Switch, 1NO/1NC, IP67, DPDT, Metal Housing, 250V ac Max, 2A Max

€ 89,06

€ 89,06 Всеки (ex VAT)

Omron WL Series Roller Lever Limit Switch, 1NO/1NC, IP67, DPDT, Metal Housing, 250V ac Max, 2A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

1NO/1NC

IP Rating

IP67

Maximum Current

2A

Housing Material

Metal

Maximum AC Voltage

250V

Maximum DC Voltage

48V

Connection Type

G1/2

Series

WL

Action Type

Double Break

Length

137mm

Minimum Operating Temperature

-10°C

Depth

67.2mm

Width

40mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

15000000Operations

Страна на произход

Japan

Детайли за продукта

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA