Omron Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 23 A, V1000 Series

Номер на артикул на RS: 385-152Марка: Omron№ по каталога на производителя: VZA47P5FAA
brand-logo

Технически документи

Спецификации

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

23 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Depth

140mm

Overall Length

254mm

Overall Width

140mm

Детайли за продукта

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 23 A, V1000 Series

P.O.A.

Omron Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 23 A, V1000 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

23 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Depth

140mm

Overall Length

254mm

Overall Width

140mm

Детайли за продукта

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

Може да се интересувате от