Технически документи
Спецификации
Brand
OmronPower Rating
1.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
4.1 A
For Use With
AC Motors
Series
V1000
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 400Hz
STO
Yes
Mounting Type
DIN Rail
Filter Included
Yes
Control Panel
Yes
Overall Length
128mm
Overall Depth
137.5mm
Standards Met
CE
Overall Width
108mm
Страна на произход
Japan
Детайли за продукта
V1000 Inverter - Single Phase and Three Phase
Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV
Omron V1000
€ 917,52
€ 917,52 Всеки (ex VAT)
1
€ 917,52
€ 917,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronPower Rating
1.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
4.1 A
For Use With
AC Motors
Series
V1000
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 400Hz
STO
Yes
Mounting Type
DIN Rail
Filter Included
Yes
Control Panel
Yes
Overall Length
128mm
Overall Depth
137.5mm
Standards Met
CE
Overall Width
108mm
Страна на произход
Japan
Детайли за продукта
V1000 Inverter - Single Phase and Three Phase
Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV