Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Inductive Rectangular Proximity Sensor, 5 mm Detection, NPN NC, 12 → 24 V dc

Номер на артикул на RS: 215-7885Марка: Omron№ по каталога на производителя: TL-Q5MC2 2M
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

5 mm

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

32mm

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Standards Met

CCC, CE

Series

TL

Reverse Polarity Protection

Yes

Depth

17mm

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

50 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Информацията за складовите наличности временно не е налична.

€ 87,78

€ 87,78 Всеки (ex VAT)

Omron Inductive Rectangular Proximity Sensor, 5 mm Detection, NPN NC, 12 → 24 V dc

€ 87,78

€ 87,78 Всеки (ex VAT)

Omron Inductive Rectangular Proximity Sensor, 5 mm Detection, NPN NC, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

5 mm

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

32mm

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Standards Met

CCC, CE

Series

TL

Reverse Polarity Protection

Yes

Depth

17mm

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

50 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz