Технически документи
Спецификации
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.5 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Mechanical Life
10000000Operations
Release Force
0.25N
Operating Temperature Range
-25 → +125°C
Страна на произход
Japan
Детайли за продукта
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ
€ 2,14
€ 2,14 Всеки (ex VAT)
1
€ 2,14
€ 2,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 2,14 |
50 - 149 | € 1,77 |
150 - 249 | € 1,18 |
250+ | € 1,14 |
Технически документи
Спецификации
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.5 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Mechanical Life
10000000Operations
Release Force
0.25N
Operating Temperature Range
-25 → +125°C
Страна на произход
Japan
Детайли за продукта
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ