Omron Roller Lever Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40

Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.16 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +85°C
Страна на произход
Indonesia
Детайли за продукта
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
€ 16,47
€ 3,295 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 16,47
€ 3,295 Each (In a Bag of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 245 | € 3,295 | € 16,47 |
250 - 745 | € 2,406 | € 12,03 |
750 - 1245 | € 2,272 | € 11,36 |
1250+ | € 2,165 | € 10,83 |
Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.16 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +85°C
Страна на произход
Indonesia
Детайли за продукта
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available