Omron Simulated Roller Lever Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40

Технически документи
Спецификации
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.06N
Operating Temperature Range
-25 → +85°C
Страна на произход
Indonesia
Детайли за продукта
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
€ 15,42
€ 3,083 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 15,42
€ 3,083 Each (In a Bag of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 245 | € 3,083 | € 15,42 |
250 - 745 | € 2,331 | € 11,65 |
750 - 1245 | € 2,05 | € 10,25 |
1250 - 2495 | € 1,959 | € 9,80 |
2500+ | € 1,847 | € 9,23 |
Технически документи
Спецификации
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.06N
Operating Temperature Range
-25 → +85°C
Страна на произход
Indonesia
Детайли за продукта
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available