Omron Simulated Roller Lever Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40

Технически документи
Спецификации
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.16 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +85°C
Детайли за продукта
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
€ 13,20
€ 2,641 Each (In a Pack of 5) (ex VAT)
5
€ 13,20
€ 2,641 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 245 | € 2,641 | € 13,20 |
250 - 745 | € 1,837 | € 9,19 |
750 - 1245 | € 1,685 | € 8,43 |
1250 - 2495 | € 1,602 | € 8,01 |
2500+ | € 1,521 | € 7,61 |
Технически документи
Спецификации
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.16 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +85°C
Детайли за продукта
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available