Omron Hinge Lever Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40

Технически документи
Спецификации
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.06N
Operating Temperature Range
-25 → +85°C
Страна на произход
Indonesia
Детайли за продукта
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
€ 4,49
€ 0,899 Each (In a Pack of 5) (ex VAT)
5
€ 4,49
€ 0,899 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 245 | € 0,899 | € 4,49 |
250 - 745 | € 0,662 | € 3,31 |
750 - 1245 | € 0,53 | € 2,65 |
1250 - 2495 | € 0,512 | € 2,56 |
2500+ | € 0,50 | € 2,50 |
Технически документи
Спецификации
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.06N
Operating Temperature Range
-25 → +85°C
Страна на произход
Indonesia
Детайли за продукта
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available