Omron Pin Plunger Micro Switch, Through Hole Terminal, 5 A @ 125 V ac, SPST, IP40

Номер на артикул на RS: 682-0857Марка: Omron№ по каталога на производителя: SS-5-2D
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Through Hole

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPST

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

30000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +85°C

Страна на произход

Indonesia

Детайли за продукта

Omron SS Subminiature Basic Switch
(5 A)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,31

€ 1,063 Each (In a Pack of 5) (ex VAT)

Omron Pin Plunger Micro Switch, Through Hole Terminal, 5 A @ 125 V ac, SPST, IP40

€ 5,31

€ 1,063 Each (In a Pack of 5) (ex VAT)

Omron Pin Plunger Micro Switch, Through Hole Terminal, 5 A @ 125 V ac, SPST, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 245€ 1,063€ 5,31
250 - 745€ 0,965€ 4,82
750 - 1245€ 0,68€ 3,40
1250 - 2495€ 0,63€ 3,15
2500+€ 0,582€ 2,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Through Hole

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPST

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

30000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +85°C

Страна на произход

Indonesia

Детайли за продукта

Omron SS Subminiature Basic Switch
(5 A)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more