Omron Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
30000000Operations
Release Force
0.06N
Operating Temperature Range
-25 → +85°C
Страна на произход
Indonesia
Детайли за продукта
Omron SS Subminiature Basic Switch (100 mA)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
€ 2,92
€ 2,92 Всеки (ex VAT)
Стандарт
1
€ 2,92
€ 2,92 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
30000000Operations
Release Force
0.06N
Operating Temperature Range
-25 → +85°C
Страна на произход
Indonesia
Детайли за продукта
Omron SS Subminiature Basic Switch (100 mA)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available