Safety Limit Switch With Key Actuator, Plastic, 2NC

Номер на артикул на RS: 627-6045Марка: Omron№ по каталога на производителя:
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Omron

Actuator Type

Key

Pole and Throw Configuration

DP

Normal State Configuration

2NC

Housing Material

Plastic

Connection Type

Screw

Length

96mm

Depth

30.6mm

Width

31mm

Mounting Orientation

Front

Mechanical Life

1000000Cycles

Детайли за продукта

D4NS Safety Door Switches

Next generation safety door switches
Choice of NC and NO contact configurations and conduit entry sizes.
Standard gold clad contacts provide high reliability
Can be used for standard loads or microloads
Operating keys should be ordered separately

Conforms to the following EC Directives:
Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-15

Certified Standards: TUV, UL, CSA

Interlock Switch

Може да се интересувате от
Omron D4NS Series Safety Interlock Switch, 2NC
€ 39,73Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Safety Limit Switch With Key Actuator, Plastic, 2NC

P.O.A.

Safety Limit Switch With Key Actuator, Plastic, 2NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Omron D4NS Series Safety Interlock Switch, 2NC
€ 39,73Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Actuator Type

Key

Pole and Throw Configuration

DP

Normal State Configuration

2NC

Housing Material

Plastic

Connection Type

Screw

Length

96mm

Depth

30.6mm

Width

31mm

Mounting Orientation

Front

Mechanical Life

1000000Cycles

Детайли за продукта

D4NS Safety Door Switches

Next generation safety door switches
Choice of NC and NO contact configurations and conduit entry sizes.
Standard gold clad contacts provide high reliability
Can be used for standard loads or microloads
Operating keys should be ordered separately

Conforms to the following EC Directives:
Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-15

Certified Standards: TUV, UL, CSA

Interlock Switch

Може да се интересувате от
Omron D4NS Series Safety Interlock Switch, 2NC
€ 39,73Всеки (ex VAT)