Технически документи
Спецификации
Brand
OmronSeries
S8VS
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
7.5A
Power Rating
180W
Dimensions
75 x 115 x 125.3mm
Width
115mm
Depth
125.3mm
Height
115mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Efficiency
85%
Ripple And Noise
2%
Maximum Temperature
+60°C
Детайли за продукта
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
90-W models have an indication monitor that conforms to UL Class 2 Output standards
New models with screwless terminal blocks and indication monitor
3-digit, 7-segment status display
Approvals
€ 534,49
€ 534,49 Всеки (ex VAT)
1
€ 534,49
€ 534,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSeries
S8VS
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
7.5A
Power Rating
180W
Dimensions
75 x 115 x 125.3mm
Width
115mm
Depth
125.3mm
Height
115mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Efficiency
85%
Ripple And Noise
2%
Maximum Temperature
+60°C
Детайли за продукта
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
90-W models have an indication monitor that conforms to UL Class 2 Output standards
New models with screwless terminal blocks and indication monitor
3-digit, 7-segment status display
Approvals