Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

Номер на артикул на RS: 818-6925Марка: Omron№ по каталога на производителя: S8VS-06024A
brand-logo

Технически документи

Спецификации

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

40 x 95 x 108.3mm

Width

95mm

Depth

108.3mm

Height

95mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

83%

Ripple And Noise

2%

Maximum Temperature

+60°C

Детайли за продукта

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals

Информацията за складовите наличности временно не е налична.

€ 260,82

€ 260,82 Всеки (ex VAT)

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

€ 260,82

€ 260,82 Всеки (ex VAT)

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

40 x 95 x 108.3mm

Width

95mm

Depth

108.3mm

Height

95mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

83%

Ripple And Noise

2%

Maximum Temperature

+60°C

Детайли за продукта

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals