Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.2A Output,

Номер на артикул на RS: 610-8706Марка: Omron№ по каталога на производителя: S8VM05024CD
brand-logo

Технически документи

Спецификации

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

2.2A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

50W

Electrical Phase

1

Number of Outputs

1

Height

84.5mm

Width

38.6mm

Depth

138.1mm

Series

S8VM

Efficiency

80%

MTBF

135000h

Load Regulation

±0.8%

Mounting Type

DIN Rail Mount

Ripple And Noise

±0.75%

Maximum Temperature

+50°C

Страна на произход

China

Детайли за продукта

S8VM series cut-out power supplies 15 → 150W

DIN rail power supply, available in a compact housing from 15 → 150 W at 5, 12 and 24 Vdc.
Activates an alarm if an anomaly is detected by observing dc output behaviour, thus enabling rapid determination of the fault.
Indicates anomalies on the load side (under-voltage alarm).
Indicates an input power supply fault (under-voltage alarm).

Информацията за складовите наличности временно не е налична.

P.O.A.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.2A Output,

P.O.A.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.2A Output,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

2.2A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

50W

Electrical Phase

1

Number of Outputs

1

Height

84.5mm

Width

38.6mm

Depth

138.1mm

Series

S8VM

Efficiency

80%

MTBF

135000h

Load Regulation

±0.8%

Mounting Type

DIN Rail Mount

Ripple And Noise

±0.75%

Maximum Temperature

+50°C

Страна на произход

China

Детайли за продукта

S8VM series cut-out power supplies 15 → 150W

DIN rail power supply, available in a compact housing from 15 → 150 W at 5, 12 and 24 Vdc.
Activates an alarm if an anomaly is detected by observing dc output behaviour, thus enabling rapid determination of the fault.
Indicates anomalies on the load side (under-voltage alarm).
Indicates an input power supply fault (under-voltage alarm).