Технически документи
Спецификации
Brand
OmronType
Switch Mode
Output Voltage
5V dc
Output Current
3A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
15W
Electrical Phase
1
Number of Outputs
1
Height
81.5mm
Width
38.6mm
Depth
98.1mm
Series
S8VM
Minimum Temperature
0°C
Ripple And Noise
±3.2%
Maximum Temperature
+50°C
Efficiency
75%
MTBF
135000h
Load Regulation
±0.8%
Mounting Type
DIN Rail Mount
Страна на произход
China
Детайли за продукта
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronType
Switch Mode
Output Voltage
5V dc
Output Current
3A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
15W
Electrical Phase
1
Number of Outputs
1
Height
81.5mm
Width
38.6mm
Depth
98.1mm
Series
S8VM
Minimum Temperature
0°C
Ripple And Noise
±3.2%
Maximum Temperature
+50°C
Efficiency
75%
MTBF
135000h
Load Regulation
±0.8%
Mounting Type
DIN Rail Mount
Страна на произход
China
Детайли за продукта
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C