Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 4.5A Output, 100W

Номер на артикул на RS: 110-542Марка: Omron№ по каталога на производителя: S8VM-10024AD
brand-logo

Технически документи

Спецификации

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

4.5A

Power Rating

100W

Width

40.1mm

Depth

89.9mm

Series

S8VM

Minimum Temperature

0°C

Efficiency

82%

MTBF

135000h

Load Regulation

±0.8%

Ripple And Noise

±0.75%

Maximum Temperature

+50°C

Страна на произход

China

Детайли за продукта

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 4.5A Output, 100W

P.O.A.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 4.5A Output, 100W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

4.5A

Power Rating

100W

Width

40.1mm

Depth

89.9mm

Series

S8VM

Minimum Temperature

0°C

Efficiency

82%

MTBF

135000h

Load Regulation

±0.8%

Ripple And Noise

±0.75%

Maximum Temperature

+50°C

Страна на произход

China

Детайли за продукта

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C

Може да се интересувате от