Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.2A Output,

Номер на артикул на RS: 110-198Марка: Omron№ по каталога на производителя: S8VM-05024AD
brand-logo

Технически документи

Спецификации

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

2.2A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

50W

Electrical Phase

1

Number of Outputs

1

Height

84.5mm

Width

38.6mm

Depth

138.1mm

Series

S8VM

MTBF

135000h

Load Regulation

±0.8%

Mounting Type

DIN Rail Mount

Ripple And Noise

±0.75%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Efficiency

80%

Страна на произход

China

Детайли за продукта

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C

Информацията за складовите наличности временно не е налична.

P.O.A.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.2A Output,

P.O.A.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.2A Output,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

2.2A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

50W

Electrical Phase

1

Number of Outputs

1

Height

84.5mm

Width

38.6mm

Depth

138.1mm

Series

S8VM

MTBF

135000h

Load Regulation

±0.8%

Mounting Type

DIN Rail Mount

Ripple And Noise

±0.75%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Efficiency

80%

Страна на произход

China

Детайли за продукта

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C