Omron S8VK-T Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 24V dc dc Output, 20A Output, 480W

Номер на артикул на RS: 843-2070Марка: Omron№ по каталога на производителя: S8VK-T48024Distrelec Article No.: 30402459
brand-logo

Технически документи

Спецификации

Brand

Omron

Series

S8VK-T

Type

Switched Mode

Electrical Phase

2, 3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

380 → 480V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

150 x 125 x 95mm

Width

125mm

Depth

140mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

91%

Ripple And Noise

130mV Pk-Pk

MTBF

280000h

Load Regulation

1.5%

Maximum Temperature

+70°C

Distrelec Product Id

30402459

Страна на произход

China

Детайли за продукта

120W to 960W S8VK-T Series Power Supplies

Omron S8VK-T series of power supplies are a range of compact, space saving, safe, tough, reliable and simple to fit power supply. The hard wearing design and construction is excellent within the toughest of environments and temperatures providing stable operation over long periods. Minimal wiring, single handed click on DIN rail mounting all add to the wealth of international applications and features of the S8KV-T power supplies.

Features and Benefits.
• Power supply
• Compact, space saving
• Safe
• Tough, hard wearing
• Reliable, efficient
• Easy to fit DIN rail – click on
• Screw Front, side and DIN Rail
• Mounting Brackets required
• Storage temperature -40°C to 95°C
• Natural air cooling
• Green output indicators
• Overload and Overvoltage protection
• Series operation for 2 power supplies
• RoHS compliant
• Conforms to EN61204-3
• SEMI conforms to F47-0706
Model S8VK-T48024
480 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 20 A output current, 24 A boost current, 91% efficiency, weight 1600 g.
Model S8VK-T12024
120 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 5 A output current, 6 A boost current, 89% efficiency, weight 700 g.
Model S8VK-T24024
240 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 10 A output current, 12 A boost current, 89% efficiency, weight 1000 g.
Model S8VK-T96024
960 W, 3 phase 380 V ac to 480 V ac input, 24 V output, 40 A output current, 48 A boost current, 92% efficiency, weight 2700 g.
960 W, 2 phase 380 V ac to 480 V ac input, 24 V output, 32 A output current, weight 2700 g.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 370,57

€ 370,57 Всеки (ex VAT)

Omron S8VK-T Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 24V dc dc Output, 20A Output, 480W

€ 370,57

€ 370,57 Всеки (ex VAT)

Omron S8VK-T Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 24V dc dc Output, 20A Output, 480W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Series

S8VK-T

Type

Switched Mode

Electrical Phase

2, 3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

380 → 480V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

150 x 125 x 95mm

Width

125mm

Depth

140mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

91%

Ripple And Noise

130mV Pk-Pk

MTBF

280000h

Load Regulation

1.5%

Maximum Temperature

+70°C

Distrelec Product Id

30402459

Страна на произход

China

Детайли за продукта

120W to 960W S8VK-T Series Power Supplies

Omron S8VK-T series of power supplies are a range of compact, space saving, safe, tough, reliable and simple to fit power supply. The hard wearing design and construction is excellent within the toughest of environments and temperatures providing stable operation over long periods. Minimal wiring, single handed click on DIN rail mounting all add to the wealth of international applications and features of the S8KV-T power supplies.

Features and Benefits.
• Power supply
• Compact, space saving
• Safe
• Tough, hard wearing
• Reliable, efficient
• Easy to fit DIN rail – click on
• Screw Front, side and DIN Rail
• Mounting Brackets required
• Storage temperature -40°C to 95°C
• Natural air cooling
• Green output indicators
• Overload and Overvoltage protection
• Series operation for 2 power supplies
• RoHS compliant
• Conforms to EN61204-3
• SEMI conforms to F47-0706
Model S8VK-T48024
480 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 20 A output current, 24 A boost current, 91% efficiency, weight 1600 g.
Model S8VK-T12024
120 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 5 A output current, 6 A boost current, 89% efficiency, weight 700 g.
Model S8VK-T24024
240 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 10 A output current, 12 A boost current, 89% efficiency, weight 1000 g.
Model S8VK-T96024
960 W, 3 phase 380 V ac to 480 V ac input, 24 V output, 40 A output current, 48 A boost current, 92% efficiency, weight 2700 g.
960 W, 2 phase 380 V ac to 480 V ac input, 24 V output, 32 A output current, weight 2700 g.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.

Може да се интересувате от