Omron Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 10A Output, 240W

Номер на артикул на RS: 841-1701Марка: Omron№ по каталога на производителя: S8VKT24024
brand-logo

Технически документи

Спецификации

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Power Rating

240W

Electrical Phase

2, 3

Number of Outputs

1

Height

150mm

Width

150mm

Depth

125mm

Minimum Temperature

-40°C

Efficiency

89%

Ripple And Noise

160mV Pk-Pk

MTBF

350000h

Load Regulation

1.5%

Maximum Temperature

+70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 10A Output, 240W

P.O.A.

Omron Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 10A Output, 240W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Power Rating

240W

Electrical Phase

2, 3

Number of Outputs

1

Height

150mm

Width

150mm

Depth

125mm

Minimum Temperature

-40°C

Efficiency

89%

Ripple And Noise

160mV Pk-Pk

MTBF

350000h

Load Regulation

1.5%

Maximum Temperature

+70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от