Omron S8VK-C Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dc

Номер на артикул на RS: 786-6456Марка: Omron№ по каталога на производителя: S8VK-C06024Distrelec Article No.: 11048484
brand-logo

Технически документи

Спецификации

Brand

Omron

Series

S8VK-C

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240 V ac / 90 → 350V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

90 x 32 x 110mm

Width

32mm

Depth

110mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

88%

Ripple And Noise

70mV

MTBF

630000h

Output Voltage Adjustment Range

-10 → +15%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+60°C

Standards Met

CE

Страна на произход

China

Детайли за продукта

60W to 480W S8VK-C Series

The S8VK-C series of power supplies are a space saving single phase power supply with universal input and safety worldwide standards. An excellent power supply that provides quality, reliability and cost effective. The pwer supply is a compact design which is easy to fit and withstands harsh environments plus suns for long periods within stable conditions. This vesatile series simply clicks onto a DIN rail saving you valuable time and effort.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 92,80

€ 92,80 Всеки (ex VAT)

Omron S8VK-C Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dc

€ 92,80

€ 92,80 Всеки (ex VAT)

Omron S8VK-C Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Series

S8VK-C

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240 V ac / 90 → 350V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

90 x 32 x 110mm

Width

32mm

Depth

110mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

88%

Ripple And Noise

70mV

MTBF

630000h

Output Voltage Adjustment Range

-10 → +15%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+60°C

Standards Met

CE

Страна на произход

China

Детайли за продукта

60W to 480W S8VK-C Series

The S8VK-C series of power supplies are a space saving single phase power supply with universal input and safety worldwide standards. An excellent power supply that provides quality, reliability and cost effective. The pwer supply is a compact design which is easy to fit and withstands harsh environments plus suns for long periods within stable conditions. This vesatile series simply clicks onto a DIN rail saving you valuable time and effort.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more