Технически документи
Спецификации
Детайли за продукта
S8M Multi-Circuit Protectors
S8M multi-circuit protectors for up to four dc circuits by monitoring under/over-voltage, over current, total run time, temperature and input. Internal digital fuses, so that the overall dc load is effectively split – if one load fails the other branches remain active. Loads can also be sequentially started & shut down to aid restarts after mains power loss.
0.1A resolution
Monitoring under/over-voltage
Internal digital fuses
Operating temperature range -10 to +50°C
24Vdc input voltage
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
S8M Multi-Circuit Protectors
S8M multi-circuit protectors for up to four dc circuits by monitoring under/over-voltage, over current, total run time, temperature and input. Internal digital fuses, so that the overall dc load is effectively split – if one load fails the other branches remain active. Loads can also be sequentially started & shut down to aid restarts after mains power loss.
0.1A resolution
Monitoring under/over-voltage
Internal digital fuses
Operating temperature range -10 to +50°C
24Vdc input voltage