Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron S8JX Switch Mode DIN Rail Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 2.1A Output, 50W

Номер на артикул на RS: 818-4288Марка: Omron№ по каталога на производителя: S8JXG05024CD
brand-logo

Технически документи

Спецификации

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

2.1A

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

100 → 240V ac

Power Rating

50W

Electrical Phase

1

Number of Outputs

1

Height

92mm

Width

92mm

Depth

160mm

Series

S8JX

Mounting Type

DIN Rail Mount

Ripple And Noise

2%

Minimum Temperature

-10°C

Efficiency

83%

Maximum Temperature

+60°C

Детайли за продукта

15W to 600W S8JX Series Power Supplies

Omron S8JX series of power supplies are a general purpose power supply, easy to use and mount plus have a shorter body. The versatile S8JX series can be screw front, top and DIN rail mounted. Screw mounting must be used with the 600 W models and for the 300 W models use a steel DIN rail. Length of the panels has been reduced by 30% and the 300 W models have no fans plus are protected from dust particles. The S8JX-P models have harmonic current suppression opening up to an increased variety of applications.

The S8JX-G Power Supplies range:
Power ratings from 15 W to 600 W
Input Voltage from 100 V ac to 240 V Ac
Output voltage range from 5 V to 18 V
Output currents from 0.35 A to 60 A.
Features and Benefits.
• Covered and Open types
• Mounting Types DIN Rail, Front mounting
• General purpose Reliable
• Easy to use
• Shorter body
• Screw front, top and DIN Rail
• Screw mounting for 600 W models
• Steel DIN rail with 300 W models or screw mount
• 300 W models have no fan – no fan maintenance needed
• Dust particle protection
• 30% length reduction
• Thinner panels will not interfere with other components
• Green output indicators
• Overload and Overvoltage protection
• Natural air cooling
Power Rating.
• 15 W, 100 V ac to 240 V ac input, Efficiency 68%, weight 250 g
• 35 W, 100 V ac to 240 V ac input, Efficiency 73%, weight 250 g
• 50 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 82%, Weight 300 g
• 100 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 83%, Weight 550 g
• 150 W at 5 V, 100 V ac to 200 V ac Switchable, Efficiency 78%, weight 800 g.
• 150 W at 12 V, 100 V ac to 240 V ac input, Efficiency 79%, weight 700 g.
• 150 W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
• 150 W at 48 V, 150W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
• 300 W and 600 W, 100 V ac to 200 V ac input,
• 300 W Efficiency
• 5 V at 71%, 12 V at 75%, 24 V at 82% 48 V at 82%.
• Weight for 5 V and 12 V - 1800 g
• Weight for 24 V and 48 V – 1600 g
• 600 W Efficiency
• 5 V at 72%, 12 V at 78%, 24 V at 80%, 48 V at 80%. Weight 2500 g
Safety and Storage.
Vibration resistance 10 Hz to 55 Hz. 0.375 0.26 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron S8JX Switch Mode DIN Rail Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 2.1A Output, 50W

P.O.A.

Omron S8JX Switch Mode DIN Rail Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 2.1A Output, 50W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

2.1A

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

100 → 240V ac

Power Rating

50W

Electrical Phase

1

Number of Outputs

1

Height

92mm

Width

92mm

Depth

160mm

Series

S8JX

Mounting Type

DIN Rail Mount

Ripple And Noise

2%

Minimum Temperature

-10°C

Efficiency

83%

Maximum Temperature

+60°C

Детайли за продукта

15W to 600W S8JX Series Power Supplies

Omron S8JX series of power supplies are a general purpose power supply, easy to use and mount plus have a shorter body. The versatile S8JX series can be screw front, top and DIN rail mounted. Screw mounting must be used with the 600 W models and for the 300 W models use a steel DIN rail. Length of the panels has been reduced by 30% and the 300 W models have no fans plus are protected from dust particles. The S8JX-P models have harmonic current suppression opening up to an increased variety of applications.

The S8JX-G Power Supplies range:
Power ratings from 15 W to 600 W
Input Voltage from 100 V ac to 240 V Ac
Output voltage range from 5 V to 18 V
Output currents from 0.35 A to 60 A.
Features and Benefits.
• Covered and Open types
• Mounting Types DIN Rail, Front mounting
• General purpose Reliable
• Easy to use
• Shorter body
• Screw front, top and DIN Rail
• Screw mounting for 600 W models
• Steel DIN rail with 300 W models or screw mount
• 300 W models have no fan – no fan maintenance needed
• Dust particle protection
• 30% length reduction
• Thinner panels will not interfere with other components
• Green output indicators
• Overload and Overvoltage protection
• Natural air cooling
Power Rating.
• 15 W, 100 V ac to 240 V ac input, Efficiency 68%, weight 250 g
• 35 W, 100 V ac to 240 V ac input, Efficiency 73%, weight 250 g
• 50 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 82%, Weight 300 g
• 100 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 83%, Weight 550 g
• 150 W at 5 V, 100 V ac to 200 V ac Switchable, Efficiency 78%, weight 800 g.
• 150 W at 12 V, 100 V ac to 240 V ac input, Efficiency 79%, weight 700 g.
• 150 W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
• 150 W at 48 V, 150W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
• 300 W and 600 W, 100 V ac to 200 V ac input,
• 300 W Efficiency
• 5 V at 71%, 12 V at 75%, 24 V at 82% 48 V at 82%.
• Weight for 5 V and 12 V - 1800 g
• Weight for 24 V and 48 V – 1600 g
• 600 W Efficiency
• 5 V at 72%, 12 V at 78%, 24 V at 80%, 48 V at 80%. Weight 2500 g
Safety and Storage.
Vibration resistance 10 Hz to 55 Hz. 0.375 0.26 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C

Може да се интересувате от