Omron DIN Rail Uninterruptible Power Supply (120W)

Номер на артикул на RS: 111-3547Марка: Omron№ по каталога на производителя: S8BA-24D24D120LFDistrelec Article No.: 30129395
brand-logo
Преглед на всички в Uninterruptible Power Supplies

Технически документи

Спецификации

Brand

Omron

Power Rating

120W

Output Voltage

24V dc

Mounting Type

DIN Rail

Width

94mm

Depth

100mm

Distrelec Product Id

30129395

Minimum Temperature

0°C

Series

S8BA

Special Features

Compact Design, Push-In Terminal Block

Maximum Temperature

+55°C

Standards Met

C22.2 No.107.1-01, CE Certified, EC Directives, EMC, EMI, EMS, EN 60950-1, EN 61000-6-2, EN 61000-6-4, UL Listed, UL508

Страна на произход

Japan

Детайли за продукта

Uninterruptible DIN Rail Power Supply DC-DC, S8BA Series

An uninterruptible power supply from Omron, designed for the protection of devices or systems from problems caused by power failure or lightning. By introducing a UPS, you can solve problems with power supply that are likely to occur in manufacturing sites such as "voltage drop" and "power failure”. This UPS adopts a lithium-ion battery and DIN Rails can be attached to it.

Features and Benefits

• DC to DC Power supply
• Small, space saving
• Lightweight
• UPS (uninterruptible power supply)
• Counters momentary power loss and failures (IPC and controllers)
• Overload protection
• Space saving
• Easy to install
• Easy wiring
• Plug / Push in terminal block
• Integrated battery
• Lithium-ion batteries, 10 year life, replaceable
• USB, RS-232C, I/O ports
• 3 Connection methods
• Natural air cooling

S8BA-24D24D120LF
24 V dc input and output, 5A output current, 120 W

S8BA-24D24D240LF, Stock Number 1113548
24 V dc input and output, 10A output current, 240 W

S8BA-24D24D360LF, Stock Number 1113549
24 V dc input and output, 15A output current, 360 W

S8BA-24D24D480LF, Stock Number 1113550
24 V dc input and output, 20A output current, 480 W (400 W use as a UL compliant type)

Safety and Storage.

Vibration resistance
JIS C 60068-2-6 compliant. 5 to 8.4 Hz amplitude: 3.5 mm, 8.4 to 150
Hz acceleration rate: 9.8 m/s2 3 directions for 100 minutes

Shock resistance JIS C 60068-2-27 compliant. 147 m/s2, 3 times in 3
directions
Storage temperature -20°C to +55°C. (90% no condensation)
Operating temperature 0°C to +55°C. (90% no condensation)

Product Application Information

Compact UPS are best suited for the prevention of voltage drop/power failures in industrial-purpose computers (IPC)/controllers.

Може да се интересувате от
Omron DIN Rail Uninterruptible Power Supply (240W)
€ 966,01Всеки (ex VAT)
Omron DIN Rail Uninterruptible Power Supply (360W)
€ 992,90Всеки (ex VAT)
Omron DIN Rail Uninterruptible Power Supply (480W)
€ 1 102,76Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 944,97

€ 944,97 Всеки (ex VAT)

Omron DIN Rail Uninterruptible Power Supply (120W)

€ 944,97

€ 944,97 Всеки (ex VAT)

Omron DIN Rail Uninterruptible Power Supply (120W)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Omron DIN Rail Uninterruptible Power Supply (240W)
€ 966,01Всеки (ex VAT)
Omron DIN Rail Uninterruptible Power Supply (360W)
€ 992,90Всеки (ex VAT)
Omron DIN Rail Uninterruptible Power Supply (480W)
€ 1 102,76Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Power Rating

120W

Output Voltage

24V dc

Mounting Type

DIN Rail

Width

94mm

Depth

100mm

Distrelec Product Id

30129395

Minimum Temperature

0°C

Series

S8BA

Special Features

Compact Design, Push-In Terminal Block

Maximum Temperature

+55°C

Standards Met

C22.2 No.107.1-01, CE Certified, EC Directives, EMC, EMI, EMS, EN 60950-1, EN 61000-6-2, EN 61000-6-4, UL Listed, UL508

Страна на произход

Japan

Детайли за продукта

Uninterruptible DIN Rail Power Supply DC-DC, S8BA Series

An uninterruptible power supply from Omron, designed for the protection of devices or systems from problems caused by power failure or lightning. By introducing a UPS, you can solve problems with power supply that are likely to occur in manufacturing sites such as "voltage drop" and "power failure”. This UPS adopts a lithium-ion battery and DIN Rails can be attached to it.

Features and Benefits

• DC to DC Power supply
• Small, space saving
• Lightweight
• UPS (uninterruptible power supply)
• Counters momentary power loss and failures (IPC and controllers)
• Overload protection
• Space saving
• Easy to install
• Easy wiring
• Plug / Push in terminal block
• Integrated battery
• Lithium-ion batteries, 10 year life, replaceable
• USB, RS-232C, I/O ports
• 3 Connection methods
• Natural air cooling

S8BA-24D24D120LF
24 V dc input and output, 5A output current, 120 W

S8BA-24D24D240LF, Stock Number 1113548
24 V dc input and output, 10A output current, 240 W

S8BA-24D24D360LF, Stock Number 1113549
24 V dc input and output, 15A output current, 360 W

S8BA-24D24D480LF, Stock Number 1113550
24 V dc input and output, 20A output current, 480 W (400 W use as a UL compliant type)

Safety and Storage.

Vibration resistance
JIS C 60068-2-6 compliant. 5 to 8.4 Hz amplitude: 3.5 mm, 8.4 to 150
Hz acceleration rate: 9.8 m/s2 3 directions for 100 minutes

Shock resistance JIS C 60068-2-27 compliant. 147 m/s2, 3 times in 3
directions
Storage temperature -20°C to +55°C. (90% no condensation)
Operating temperature 0°C to +55°C. (90% no condensation)

Product Application Information

Compact UPS are best suited for the prevention of voltage drop/power failures in industrial-purpose computers (IPC)/controllers.

Може да се интересувате от
Omron DIN Rail Uninterruptible Power Supply (240W)
€ 966,01Всеки (ex VAT)
Omron DIN Rail Uninterruptible Power Supply (360W)
€ 992,90Всеки (ex VAT)
Omron DIN Rail Uninterruptible Power Supply (480W)
€ 1 102,76Всеки (ex VAT)