Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Bracket Kit, for use with S8FS Series Switch Mode Power Supply, S8JC Series Power Supply, S82Y Series

Номер на артикул на RS: 125-4055Марка: Omron№ по каталога на производителя: S82Y-FSC050DIN
brand-logo

Технически документи

Спецификации

Brand

Omron

Accessory Type

Mounting Bracket

For Use With

S8FS Series Switch Mode Power Supply, S8JC Series Power Supply

Series

S82Y

Terminal Type

Screw

Mounting Style

DIN Rail Mount

Страна на произход

China

Детайли за продукта

Switch Mode Power Supply S8FS-C Series

Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation. A quality electrolytic capacitor has a longer life 4 times that of previous models all adding to the cost effectiveness of this series of power supplies. The series are quick and easy to DIN rail mount and cover a range of input voltages of 100 V AC to 240 Vac and 200 V ac to 240 Vac.

Features and Benefits.

• Basic switch mode power supply
• Reliable
• DIN Rail mountable, quick and easy (brackets not included)
• Stable operation
• Abnormal over-voltage resistance
• Lightening surge protection
• Quality electrolytic capacitor, longer life
• Cost effective
• Green output indicator
• Overvoltage and overload protection
• Forward and upward facing terminal blocks
• Natural air cooling
• Harmonic current emissions – EN 61000-3-2
• CE, UL approved
S8FS-C01505J
15 W, 100 V ac to 240 V ac input voltage, 5 V dc output, 3 A output current, forward facing terminal block. Efficiency 80%.
S8FS-C01524J
15 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 0.7 A output current, forward facing terminal block. Efficiency 87%.
S8FS-C05024
50 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 2.2 A output current, upward facing terminal block. Efficiency 86%.
S8FS-C10024
100 W, 100 V ac to 120 V ac / 200 V ac to 240 V ac, 24 V dc output, 4.5 A output current, upward facing terminal block. Efficiency 87%.
Safety and Storage.
Do not use an inverter output for the power supply.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C. No condensation or icing.
Operating temperature 20°C to 90°C. Storage humidity 10% to 95%.

Power supply life expectancy 10 years.

Easy mounting of the power supplies is possible with the DIN Rail mounting brackets which are available separately.

Mounting bracket S82Y-FSC015DIN fits power rating 15 W
Mounting bracket S82Y-FSC050DIN fits power rating 35 W and 50 W
Mounting bracket S82Y-FSC150DIN fits power rating 75 W, 100 W and 150 W

Информацията за складовите наличности временно не е налична.

€ 6,25

€ 6,25 Всеки (ex VAT)

Omron Bracket Kit, for use with S8FS Series Switch Mode Power Supply, S8JC Series Power Supply, S82Y Series

€ 6,25

€ 6,25 Всеки (ex VAT)

Omron Bracket Kit, for use with S8FS Series Switch Mode Power Supply, S8JC Series Power Supply, S82Y Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Accessory Type

Mounting Bracket

For Use With

S8FS Series Switch Mode Power Supply, S8JC Series Power Supply

Series

S82Y

Terminal Type

Screw

Mounting Style

DIN Rail Mount

Страна на произход

China

Детайли за продукта

Switch Mode Power Supply S8FS-C Series

Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation. A quality electrolytic capacitor has a longer life 4 times that of previous models all adding to the cost effectiveness of this series of power supplies. The series are quick and easy to DIN rail mount and cover a range of input voltages of 100 V AC to 240 Vac and 200 V ac to 240 Vac.

Features and Benefits.

• Basic switch mode power supply
• Reliable
• DIN Rail mountable, quick and easy (brackets not included)
• Stable operation
• Abnormal over-voltage resistance
• Lightening surge protection
• Quality electrolytic capacitor, longer life
• Cost effective
• Green output indicator
• Overvoltage and overload protection
• Forward and upward facing terminal blocks
• Natural air cooling
• Harmonic current emissions – EN 61000-3-2
• CE, UL approved
S8FS-C01505J
15 W, 100 V ac to 240 V ac input voltage, 5 V dc output, 3 A output current, forward facing terminal block. Efficiency 80%.
S8FS-C01524J
15 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 0.7 A output current, forward facing terminal block. Efficiency 87%.
S8FS-C05024
50 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 2.2 A output current, upward facing terminal block. Efficiency 86%.
S8FS-C10024
100 W, 100 V ac to 120 V ac / 200 V ac to 240 V ac, 24 V dc output, 4.5 A output current, upward facing terminal block. Efficiency 87%.
Safety and Storage.
Do not use an inverter output for the power supply.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C. No condensation or icing.
Operating temperature 20°C to 90°C. Storage humidity 10% to 95%.

Power supply life expectancy 10 years.

Easy mounting of the power supplies is possible with the DIN Rail mounting brackets which are available separately.

Mounting bracket S82Y-FSC015DIN fits power rating 15 W
Mounting bracket S82Y-FSC050DIN fits power rating 35 W and 50 W
Mounting bracket S82Y-FSC150DIN fits power rating 75 W, 100 W and 150 W