Технически документи
Спецификации
Brand
OmronType
Switch Mode
Output Voltage
24V dc
Output Current
130mA
Input Voltage
230V ac
Power Rating
3W
Number of Outputs
1
Width
37.5mm
Depth
79.6mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
60%
Maximum Temperature
+60°C
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±1.5%
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronType
Switch Mode
Output Voltage
24V dc
Output Current
130mA
Input Voltage
230V ac
Power Rating
3W
Number of Outputs
1
Width
37.5mm
Depth
79.6mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
60%
Maximum Temperature
+60°C
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±1.5%