Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron 230 V ac 0.75 kW Servo Motor, 3000 rpm, 8.4 Nm Max Output Torque

Номер на артикул на RS: 215-3442Марка: Omron№ по каталога на производителя: R88M-1M75030T-S2Distrelec Article No.: 30121972
brand-logo
Преглед на всички в Сервомотори

Технически документи

Спецификации

Brand

Omron

Maximum Output Torque

8.4 Nm

Supply Voltage

230 V ac

Output Speed

3000 rpm

Power Rating

0.75 kW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 414,25

€ 1 414,25 Всеки (ex VAT)

Omron 230 V ac 0.75 kW Servo Motor, 3000 rpm, 8.4 Nm Max Output Torque

€ 1 414,25

€ 1 414,25 Всеки (ex VAT)

Omron 230 V ac 0.75 kW Servo Motor, 3000 rpm, 8.4 Nm Max Output Torque
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Maximum Output Torque

8.4 Nm

Supply Voltage

230 V ac

Output Speed

3000 rpm

Power Rating

0.75 kW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more