Omron 200 W Servo Drive, 230 V ac, 1 Phase, 4.9 A, Pulse Function, 230 V ac

Номер на артикул на RS: 124-1298Марка: Omron№ по каталога на производителя: R7D-BP02HH
brand-logo

Технически документи

Спецификации

Brand

Omron

Phase

1

Control Function

Pulse

Supply Voltage

230 V ac

Current Rating

4.9 A

Voltage Rating

230 V ac

Power Rating

200 W

Overall Length

40mm

Overall Width

110mm

Overall Depth

140mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Страна на произход

China

Детайли за продукта

SmartStep 2 Servo Drives

Professional range of SmartStep 2 servo drives from Omron. These ultra-compact size servo drives offer an ideal solution for point-to-point motion applications where simplicity is essential. These servo drives are easy to set up and SmartStep 2 keeps things simple while combining high performance and advanced features in a cost effective solution. All models are highly reliable and excellent quality.

Ultra-Compact Size
Vibration Suppression
Adaptive Suppression filter
Online Auto-tuning and easy set up
Two torque limits
Electronic gear, four internal speed settings and wide range of pulse settings

Omron Junma

Junma is a servo drive and motor series designed to offer simplicity and performance in a compact format. The Junma range is ideal for many application areas where servo is currently used, and additionally can be used to replace stepper drives. Junma requires no tuning, and there are no user parameters. The in-built advanced technology within the drive, coupled with the fast servo loop times, ensures user knowledge requirements are minimised. Junma servo drives are available in 4 models; 100, 200, 400 and 750W motors. The Junma servo series is ideal for use with most controllers with suitable pulse outputs, for example the Omron CP1H and CJ1 series PLC's.,Typical applications include labelling, insertion, indexing, printing and many other point to point uses.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 998,93

€ 998,93 Всеки (ex VAT)

Omron 200 W Servo Drive, 230 V ac, 1 Phase, 4.9 A, Pulse Function, 230 V ac

€ 998,93

€ 998,93 Всеки (ex VAT)

Omron 200 W Servo Drive, 230 V ac, 1 Phase, 4.9 A, Pulse Function, 230 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Phase

1

Control Function

Pulse

Supply Voltage

230 V ac

Current Rating

4.9 A

Voltage Rating

230 V ac

Power Rating

200 W

Overall Length

40mm

Overall Width

110mm

Overall Depth

140mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Страна на произход

China

Детайли за продукта

SmartStep 2 Servo Drives

Professional range of SmartStep 2 servo drives from Omron. These ultra-compact size servo drives offer an ideal solution for point-to-point motion applications where simplicity is essential. These servo drives are easy to set up and SmartStep 2 keeps things simple while combining high performance and advanced features in a cost effective solution. All models are highly reliable and excellent quality.

Ultra-Compact Size
Vibration Suppression
Adaptive Suppression filter
Online Auto-tuning and easy set up
Two torque limits
Electronic gear, four internal speed settings and wide range of pulse settings

Omron Junma

Junma is a servo drive and motor series designed to offer simplicity and performance in a compact format. The Junma range is ideal for many application areas where servo is currently used, and additionally can be used to replace stepper drives. Junma requires no tuning, and there are no user parameters. The in-built advanced technology within the drive, coupled with the fast servo loop times, ensures user knowledge requirements are minimised. Junma servo drives are available in 4 models; 100, 200, 400 and 750W motors. The Junma servo series is ideal for use with most controllers with suitable pulse outputs, for example the Omron CP1H and CJ1 series PLC's.,Typical applications include labelling, insertion, indexing, printing and many other point to point uses.

Може да се интересувате от