Omron 4A 250 V ac RFI Filter, Single Phase

Номер на артикул на RS: 124-1300Марка: Omron№ по каталога на производителя: R7A-FIB104-SE
brand-logo

Технически документи

Спецификации

Brand

Omron

Maximum Current Rating

4A

Maximum Voltage Rating

250 V ac

Number of Phases

1

Детайли за продукта

Servo Amplifier Filters

A range of filters for SmartStep 2 servo drives and motors from Omron.

Omron Junma

Junma is a servo drive and motor series designed to offer simplicity and performance in a compact format. The Junma range is ideal for many application areas where servo is currently used, and additionally can be used to replace stepper drives. Junma requires no tuning, and there are no user parameters. The in-built advanced technology within the drive, coupled with the fast servo loop times, ensures user knowledge requirements are minimised. Junma servo drives are available in 4 models; 100, 200, 400 and 750W motors. The Junma servo series is ideal for use with most controllers with suitable pulse outputs, for example the Omron CP1H and CJ1 series PLC's.,Typical applications include labelling, insertion, indexing, printing and many other point to point uses.

Информацията за складовите наличности временно не е налична.

€ 66,62

€ 66,62 Всеки (ex VAT)

Omron 4A 250 V ac RFI Filter, Single Phase

€ 66,62

€ 66,62 Всеки (ex VAT)

Omron 4A 250 V ac RFI Filter, Single Phase
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Maximum Current Rating

4A

Maximum Voltage Rating

250 V ac

Number of Phases

1

Детайли за продукта

Servo Amplifier Filters

A range of filters for SmartStep 2 servo drives and motors from Omron.

Omron Junma

Junma is a servo drive and motor series designed to offer simplicity and performance in a compact format. The Junma range is ideal for many application areas where servo is currently used, and additionally can be used to replace stepper drives. Junma requires no tuning, and there are no user parameters. The in-built advanced technology within the drive, coupled with the fast servo loop times, ensures user knowledge requirements are minimised. Junma servo drives are available in 4 models; 100, 200, 400 and 750W motors. The Junma servo series is ideal for use with most controllers with suitable pulse outputs, for example the Omron CP1H and CJ1 series PLC's.,Typical applications include labelling, insertion, indexing, printing and many other point to point uses.