Omron Encoder Cable

Номер на артикул на RS: 124-1301Марка: Omron№ по каталога на производителя: R7A-CPB001S
brand-logo

Технически документи

Спецификации

Brand

Omron

Accessory Type

Encoder Cable

Страна на произход

China

Детайли за продукта

Servo Cables

A range of general purpose cables and encoder cables for SmartStep2 Servo motors and drives. These cables are available in various lengths and are excellent quality.

Omron Junma

Junma is a servo drive and motor series designed to offer simplicity and performance in a compact format. The Junma range is ideal for many application areas where servo is currently used, and additionally can be used to replace stepper drives. Junma requires no tuning, and there are no user parameters. The in-built advanced technology within the drive, coupled with the fast servo loop times, ensures user knowledge requirements are minimised. Junma servo drives are available in 4 models; 100, 200, 400 and 750W motors. The Junma servo series is ideal for use with most controllers with suitable pulse outputs, for example the Omron CP1H and CJ1 series PLC's.,Typical applications include labelling, insertion, indexing, printing and many other point to point uses.

Може да се интересувате от
Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
€ 0,014Each (On a Reel of 2500) (ex VAT)

€ 120,88

€ 120,88 Всеки (ex VAT)

Omron Encoder Cable

€ 120,88

€ 120,88 Всеки (ex VAT)

Omron Encoder Cable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
€ 0,014Each (On a Reel of 2500) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Accessory Type

Encoder Cable

Страна на произход

China

Детайли за продукта

Servo Cables

A range of general purpose cables and encoder cables for SmartStep2 Servo motors and drives. These cables are available in various lengths and are excellent quality.

Omron Junma

Junma is a servo drive and motor series designed to offer simplicity and performance in a compact format. The Junma range is ideal for many application areas where servo is currently used, and additionally can be used to replace stepper drives. Junma requires no tuning, and there are no user parameters. The in-built advanced technology within the drive, coupled with the fast servo loop times, ensures user knowledge requirements are minimised. Junma servo drives are available in 4 models; 100, 200, 400 and 750W motors. The Junma servo series is ideal for use with most controllers with suitable pulse outputs, for example the Omron CP1H and CJ1 series PLC's.,Typical applications include labelling, insertion, indexing, printing and many other point to point uses.

Може да се интересувате от
Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
€ 0,014Each (On a Reel of 2500) (ex VAT)