Omron Inverter Drive, 0.18 kW, 1 Phase, 200 V ac, 1.2 A, Q2V Series

Номер на артикул на RS: 194-3170Марка: Omron№ по каталога на производителя: Q2V-AB001-AAA
brand-logo

Технически документи

Спецификации

Brand

Omron

Power Rating

0.18 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

1.2 A

For Use With

Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor

Series

Q2V

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485

IP Rating

IP20

Output Frequency

590Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

128mm

Function

Motor Control, Open Loop Speed Control, Open Loop Torque Control

Overall Length

68mm

Interface

Bluetooth, Ethernet

Overall Width

116mm

Страна на произход

United Kingdom

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Inverter Drive, 0.18 kW, 1 Phase, 200 V ac, 1.2 A, Q2V Series

P.O.A.

Omron Inverter Drive, 0.18 kW, 1 Phase, 200 V ac, 1.2 A, Q2V Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Power Rating

0.18 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

1.2 A

For Use With

Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor

Series

Q2V

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485

IP Rating

IP20

Output Frequency

590Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

128mm

Function

Motor Control, Open Loop Speed Control, Open Loop Torque Control

Overall Length

68mm

Interface

Bluetooth, Ethernet

Overall Width

116mm

Страна на произход

United Kingdom

Може да се интересувате от