Omron 14 Pin 250V ac DIN Rail Relay Socket, for use with MY2 Series, MY4 Series

Номер на артикул на RS: 794-8218Марка: Omron№ по каталога на производителя: PYF14S
brand-logo
Преглед на всички в Релейни гнезда

Технически документи

Спецификации

Brand

Omron

Voltage

250V ac

For Use With

MY2 Series, MY4 Series

Accessory Type

Relay Socket

Termination Type

Screw

Number of Contacts

14

Current Rating

5A

Mounting Type

DIN Rail

Страна на произход

China

Детайли за продукта

PY Series DIN Rail Relay Sockets

Rising terminals mean secure clamping of up to 2 x 2.5mm cables per terminal
Choice of position for common terminals
Easy to use labelling facility that does not cover the screw terminals
Slim design, 27mm wide
Double terminal numbering
Creepage & clearance compliant to VDE 0110
Retaining clips available separately
Suitable for 8 and 14 pin Relays
Rated up to 12A and 300V
Operating temperature range -25 to + 85°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,18

€ 9,18 Всеки (ex VAT)

Omron 14 Pin 250V ac DIN Rail Relay Socket, for use with MY2 Series, MY4 Series

€ 9,18

€ 9,18 Всеки (ex VAT)

Omron 14 Pin 250V ac DIN Rail Relay Socket, for use with MY2 Series, MY4 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,18
5 - 9€ 8,91
10+€ 8,43
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Voltage

250V ac

For Use With

MY2 Series, MY4 Series

Accessory Type

Relay Socket

Termination Type

Screw

Number of Contacts

14

Current Rating

5A

Mounting Type

DIN Rail

Страна на произход

China

Детайли за продукта

PY Series DIN Rail Relay Sockets

Rising terminals mean secure clamping of up to 2 x 2.5mm cables per terminal
Choice of position for common terminals
Easy to use labelling facility that does not cover the screw terminals
Slim design, 27mm wide
Double terminal numbering
Creepage & clearance compliant to VDE 0110
Retaining clips available separately
Suitable for 8 and 14 pin Relays
Rated up to 12A and 300V
Operating temperature range -25 to + 85°C

Може да се интересувате от