Omron 14 Pin 250V ac DIN Rail Relay Socket, for use with MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1,

Технически документи
Спецификации
Brand
OmronVoltage
250V ac
For Use With
MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1, MY2N1-D2, MY2N-CR, MY2N-D2
Number of Contacts
14
Current Rating
10A
Mounting Type
DIN Rail
Distrelec Product Id
30162924
Страна на произход
Japan
Детайли за продукта
MY Series Relay Socket
A range of PCB and DIN Rail mounting sockets for industrial MY relays. Relay clips available separately
Features & Benefits
Operating temperature range: -55 to +70°C
Switching Current 10A
Switching Voltage 250 Vac
Product Application Information
This front connecting socket is ideal for use without 2-pole test button relay and the perfect choice for DIN-track-mounting.
Approvals
CE, VDE, UL
€ 2,13
€ 2,13 Всеки (ex VAT)
1
€ 2,13
€ 2,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,13 |
10 - 19 | € 1,70 |
20 - 24 | € 1,52 |
25 - 49 | € 1,41 |
50+ | € 1,25 |
Технически документи
Спецификации
Brand
OmronVoltage
250V ac
For Use With
MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1, MY2N1-D2, MY2N-CR, MY2N-D2
Number of Contacts
14
Current Rating
10A
Mounting Type
DIN Rail
Distrelec Product Id
30162924
Страна на произход
Japan
Детайли за продукта
MY Series Relay Socket
A range of PCB and DIN Rail mounting sockets for industrial MY relays. Relay clips available separately
Features & Benefits
Operating temperature range: -55 to +70°C
Switching Current 10A
Switching Voltage 250 Vac
Product Application Information
This front connecting socket is ideal for use without 2-pole test button relay and the perfect choice for DIN-track-mounting.
Approvals
CE, VDE, UL