Технически документи
Спецификации
Brand
OmronVoltage
110V ac
For Use With
LY1-0, LY2-0, LY2Z-0
Accessory Type
Socket
Series
PT08
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
8
Страна на произход
Japan
Детайли за продукта
Miniature industrial relays - LY Series
LY Series 10 A miniature industrial relays are extremely compact, have a breaking capacity of 10 A to 220 VAC, with protection against standard arcs.
Long service life, high-efficiency coil, highly resistant to impact and vibration.
Approvals
UL, CSA, VDE and SEV
€ 3,21
€ 3,21 Всеки (ex VAT)
1
€ 3,21
€ 3,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 3,21 |
5 - 9 | € 3,15 |
10+ | € 2,96 |
Технически документи
Спецификации
Brand
OmronVoltage
110V ac
For Use With
LY1-0, LY2-0, LY2Z-0
Accessory Type
Socket
Series
PT08
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
8
Страна на произход
Japan
Детайли за продукта
Miniature industrial relays - LY Series
LY Series 10 A miniature industrial relays are extremely compact, have a breaking capacity of 10 A to 220 VAC, with protection against standard arcs.
Long service life, high-efficiency coil, highly resistant to impact and vibration.
Approvals
UL, CSA, VDE and SEV