Технически документи
Спецификации
Brand
OmronVoltage
250V ac
For Use With
MK2PD-I, MK2PD-S, MK2P-I, MK2PND-I, MK2PND-S, MK2PN-I, MK2PN-S, MK2PNV-I, MK2PNV-S, MK2P-S, MK2PV-I, MK2PV-S
Accessory Type
Socket
Series
MKS
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
8
Termination Type
Screw
Страна на произход
China
Детайли за продукта
8 Pin DPDT Ratchet Relay
2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.
Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C
€ 5,31
€ 5,31 Всеки (ex VAT)
1
€ 5,31
€ 5,31 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 5,31 |
5 - 9 | € 5,18 |
10+ | € 4,86 |
Технически документи
Спецификации
Brand
OmronVoltage
250V ac
For Use With
MK2PD-I, MK2PD-S, MK2P-I, MK2PND-I, MK2PND-S, MK2PN-I, MK2PN-S, MK2PNV-I, MK2PNV-S, MK2P-S, MK2PV-I, MK2PV-S
Accessory Type
Socket
Series
MKS
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
8
Termination Type
Screw
Страна на произход
China
Детайли за продукта
8 Pin DPDT Ratchet Relay
2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.
Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C