Технически документи
Спецификации
Brand
OmronVoltage
250V ac
For Use With
G2R-2-S Series General Purpose Relay, H3RN Series Timer, KL7 Series Liquid Leakage Sensor
Accessory Type
Socket
Current Rating
6A
Mounting Type
DIN Rail
Number of Contacts
8
Termination Type
Screw
Страна на произход
Malaysia
€ 8,41
€ 8,41 Всеки (ex VAT)
1
€ 8,41
€ 8,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronVoltage
250V ac
For Use With
G2R-2-S Series General Purpose Relay, H3RN Series Timer, KL7 Series Liquid Leakage Sensor
Accessory Type
Socket
Current Rating
6A
Mounting Type
DIN Rail
Number of Contacts
8
Termination Type
Screw
Страна на произход
Malaysia