Omron 5 Pin 250V ac DIN Rail Relay Socket, for use with G2R-1-S Relays

Номер на артикул на RS: 353-944Марка: Omron№ по каталога на производителя: P2RF-05-E
brand-logo
Преглед на всички в Релейни гнезда

Технически документи

Спецификации

Brand

Omron

Voltage

250V ac

For Use With

G2R-1-S Relays

Number of Contacts

5

Mounting Type

DIN Rail

Страна на произход

China

Детайли за продукта

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron 5 Pin 250V ac DIN Rail Relay Socket, for use with G2R-1-S Relays

P.O.A.

Omron 5 Pin 250V ac DIN Rail Relay Socket, for use with G2R-1-S Relays
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Voltage

250V ac

For Use With

G2R-1-S Relays

Number of Contacts

5

Mounting Type

DIN Rail

Страна на произход

China

Детайли за продукта

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

Може да се интересувате от