Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron 0S32C Series Laser Scanner Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution

Номер на артикул на RS: 757-7879Марка: Omron№ по каталога на производителя: OS32C-SP1
brand-logo
Преглед на всички в Светлинни завеси

Технически документи

Спецификации

Brand

Omron

Series

0S32C

Beam Resolution

30 mm, 40 mm, 50 mm, 70 mm

Component Type

Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Maximum Scanning Distance

3m

Maximum Response Time

680 (On to Off) ms, 780 (Off to On) ms

Length

159mm

Height

105mm

Supply Voltage

24 V dc

Features

One Safety Zone, Two Warning Zone, Up to 70 Combinations

Width

133mm

Terminal Type

M12 Connector

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5 109,72

€ 5 109,72 Всеки (ex VAT)

Omron 0S32C Series Laser Scanner Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution

€ 5 109,72

€ 5 109,72 Всеки (ex VAT)

Omron 0S32C Series Laser Scanner Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Series

0S32C

Beam Resolution

30 mm, 40 mm, 50 mm, 70 mm

Component Type

Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Maximum Scanning Distance

3m

Maximum Response Time

680 (On to Off) ms, 780 (Off to On) ms

Length

159mm

Height

105mm

Supply Voltage

24 V dc

Features

One Safety Zone, Two Warning Zone, Up to 70 Combinations

Width

133mm

Terminal Type

M12 Connector

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от